Add To Favorites
Photo Not Available
97-3102A18-9P-639 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-3102A18-9P-639-ND
Copy   AI97-3102A18-9P-639-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A18-9P-639

Copy   97-3102A18-9P-639
Description 97-3102A18-9P-639
Copy   97-3102A18-9P-639
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Clear Cadmium
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A18-9P-639
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.52000 $25.52
5 22.31400 $111.57
10 19.68000 $196.80
25 17.47280 $436.82
50 17.37900 $868.95
100 16.34560 $1,634.56
250 15.50012 $3,875.03
500 15.12434 $7,562.17

Submit a request for quotation on quantities greater than those displayed.

17:16:48 9/20/2018