Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI97-3102A18-3S-639-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

97-3102A18-3S-639

Description AB 2C 2#12 SKT RECP
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup

Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 18-3
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A18-3S-639

01:48:23 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.76000 $29.76
5 26.02200 $130.11
10 22.13500 $221.35
25 19.60760 $490.19
50 18.29320 $914.66
100 16.21190 $1,621.19
250 15.33560 $3,833.90
500 15.00698 $7,503.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback