Add To Favorites
Photo Not Available
97-3102A18-1S-639 10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AI97-3102A18-1S-639-ND
Copy   AI97-3102A18-1S-639-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A18-1S-639

Copy   97-3102A18-1S-639
Description AB 10C 10#16 SKT RECP
Copy   AB 10C 10#16 SKT RECP
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Clear Cadmium
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A18-1S-639
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.52000 $28.52
5 24.94200 $124.71
10 21.21700 $212.17
25 18.79520 $469.88
50 17.53500 $876.75
100 15.54000 $1,554.00
250 14.70000 $3,675.00
500 14.38500 $7,192.50

Submit a request for quotation on quantities greater than those displayed.

12:40:56 9/19/2018