Add To Favorites
Photo Not Available
97-3102A16S-8SX 5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AI97-3102A16S-8SX-ND
Copy   AI97-3102A16S-8SX-ND
Quantity Available Supplier Direct Ship : 760
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A16S-8SX

Copy   97-3102A16S-8SX
Description APH97-3102A16S-8SX
Copy   APH97-3102A16S-8SX
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A16S-8SX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.85000 $19.85
5 17.18200 $85.91
10 14.77500 $147.75
25 13.11680 $327.92
50 11.97500 $598.75
100 11.26300 $1,126.30
250 10.68044 $2,670.11
500 10.42154 $5,210.77

Submit a request for quotation on quantities greater than those displayed.

03:53:39 9/23/2018