Add To Favorites
Photo Not Available
97-3102A14S-6S-946 6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AI97-3102A14S-6S-946-ND
Copy   AI97-3102A14S-6S-946-ND
Quantity Available Supplier Direct Ship : 363
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3102A14S-6S-946

Copy   97-3102A14S-6S-946
Description AB 6C 6#16S SKT RECP
Copy   AB 6C 6#16S SKT RECP
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Alloy
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3102A14S-6S-946
Q11410855B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 16.68000 $166.80

Submit a request for quotation on quantities greater than those displayed.

23:40:39 9/22/2018