Add To Favorites
Photo Not Available
97-3100A24-11P 9 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.04000 $92.04
5 86.31800 $431.59
10 65.36400 $653.64
25 60.67960 $1,516.99
50 56.76460 $2,838.23
100 53.24130 $5,324.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-3100A24-11P-ND
Copy   AI97-3100A24-11P-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-3100A24-11P

Copy   97-3100A24-11P
Description APH97-3100A24-11P
Copy   APH97-3100A24-11P
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   9 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-3100A24-11P

09:13:08 12/15/2018