Add To Favorites
Photo Not Available
97-28-20S-431 14 Position Circular Connector Insert
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.99000 $88.99
5 83.45400 $417.27
10 63.19600 $631.96
25 60.37800 $1,509.45
50 57.15780 $2,857.89
100 54.34020 $5,434.02
250 53.53516 $13,383.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-28-20S-431-ND
Copy   AI97-28-20S-431-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-28-20S-431

Copy   97-28-20S-431
Description CONN INSERT FMALE 14POS
Copy   CONN INSERT FMALE 14POS
Detailed Description

14 Position Circular Connector Insert

Copy   14 Position Circular Connector Insert
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Type For Female Sockets
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 12 (10), 16 (4)
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included; Insert Only, Requires Shell
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-825594-20S
AI97-28-20S-431

11:12:31 12/15/2018