Add To Favorites
Photo Not Available
97-28-15P 35 Position Circular Connector Insert, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.93000 $87.93
5 82.97000 $414.85
10 68.73400 $687.34
25 61.02520 $1,525.63
50 57.29460 $2,864.73
100 52.29170 $5,229.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-28-15P-ND
Copy   AI97-28-15P-ND
Quantity Available Supplier Direct Ship : 95
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-28-15P

Copy   97-28-15P
Description U10-825814-15P
Copy   U10-825814-15P
Detailed Description

35 Position Circular Connector Insert, Male Pins Solder Cup

Copy   35 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-28-15P

15:04:11 10/21/2018