Add To Favorites
Photo Not Available
97-24-19P 12 Position Circular Connector Insert, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.71000 $112.71
5 106.85000 $534.25
10 97.07600 $970.76
25 93.16720 $2,329.18
50 87.95520 $4,397.76
100 86.65220 $8,665.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-24-19P-ND
Copy   AI97-24-19P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-24-19P

Copy   97-24-19P
Description U10-825813-19P
Copy   U10-825813-19P
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Insert, Male Pins Solder Cup

Copy   12 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 12
Shell Size - Insert 24-19
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-24-19P

21:01:08 12/9/2018