USD
Favorite

Photo Not Available
97-24-10S 7 Position Circular Connector Insert, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 3 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.85000 $42.85

Submit a request for quotation on quantities greater than those displayed.

97-24-10S

Datasheet
Digi-Key Part Number AI97-24-10S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 97-24-10S
Copy  
Description U10-825813-10S
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Insert, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging Bulk 
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Diallyl Phthalate (DAP)
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI97-24-10S