Add To Favorites
Photo Not Available
97-22-19P 14 Position Circular Connector Insert, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-22-19P-ND
Copy   AI97-22-19P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-22-19P

Copy   97-22-19P
Description U10-825812-19P
Copy   U10-825812-19P
Detailed Description

14 Position Circular Connector Insert, Male Pins Solder Cup

Copy   14 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-22-19P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.64000 $27.64
5 24.46000 $122.30
10 21.84800 $218.48
25 19.65680 $491.42
50 19.56360 $978.18
100 18.53880 $1,853.88
250 17.70040 $4,425.10
500 17.32776 $8,663.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

00:42:33 9/25/2018