Photo Not Available
97-20-29S-431 17 Position Circular Connector Insert
Product Overview
Digi-Key Part Number AI97-20-29S-431-ND
Copy   AI97-20-29S-431-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-20-29S-431

Copy   97-20-29S-431
Description CONN INSERT FMALE 17POS
Copy   CONN INSERT FMALE 17POS
Detailed Description

17 Position Circular Connector Insert

Copy   17 Position Circular Connector Insert
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Type For Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included; Insert Only, Requires Shell
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-20-29S-431

17:42:31 1/17/2019