Add To Favorites
Photo Not Available
97-20-27P 14 Position Circular Connector Insert, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-20-27P-ND
Copy   AI97-20-27P-ND
Quantity Available Supplier Direct Ship : 442
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-20-27P

Copy   97-20-27P
Description U10-825811-27P
Copy   U10-825811-27P
Detailed Description

14 Position Circular Connector Insert, Male Pins Solder Cup

Copy   14 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-20-27P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14
5 16.57200 $82.86
10 14.25100 $142.51
25 12.65160 $316.29
50 12.58380 $629.19
100 10.86280 $1,086.28
250 10.30096 $2,575.24
500 10.05124 $5,025.62
1,000 9.80151 $9,801.51

Submit a request for quotation on quantities greater than those displayed.

16:19:06 9/19/2018