Add To Favorites
Photo Not Available
97-20-11S 13 Position Circular Connector Insert, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.14000 $90.14
5 84.53800 $422.69
10 64.01700 $640.17
25 61.16240 $1,529.06
50 57.90060 $2,895.03
100 55.04630 $5,504.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-20-11S-ND
Copy   AI97-20-11S-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-20-11S

Copy   97-20-11S
Description U10-825811-11S
Copy   U10-825811-11S
Detailed Description

13 Position Circular Connector Insert, Female Sockets Solder Cup

Copy   13 Position Circular Connector Insert, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 13
Shell Size - Insert 20-11
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-20-11S

23:45:05 12/18/2018