Photo Not Available
97-18-4P 4 Position Circular Connector Insert, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-18-4P-ND
Copy   AI97-18-4P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-18-4P

Copy   97-18-4P
Description U10-825810-04P
Copy   U10-825810-04P
Detailed Description

4 Position Circular Connector Insert, Male Pins Solder Cup

Copy   4 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-18-4P

06:38:04 1/23/2019