Add To Favorites
Photo Not Available
97-18-11P 5 Position Circular Connector Insert, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AI97-18-11P-ND
Copy   AI97-18-11P-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-18-11P

Copy   97-18-11P
Description U10-825810-11P
Copy   U10-825810-11P
Detailed Description

5 Position Circular Connector Insert, Male Pins Solder Cup

Copy   5 Position Circular Connector Insert, Male Pins Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-18-11P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.17000 $19.17
5 16.80800 $84.04
10 14.67200 $146.72
25 13.20240 $330.06
50 13.13960 $656.98
100 12.45150 $1,245.15
250 11.88828 $2,972.07
500 11.63804 $5,819.02
1,000 11.38774 $11,387.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

23:00:24 9/23/2018