Add To Favorites
Photo Not Available
97-18-10S 4 Position Circular Connector Insert, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AI97-18-10S-ND
Copy   AI97-18-10S-ND
Quantity Available Supplier Direct Ship : 1,386
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-18-10S

Copy   97-18-10S
Description U10-825810-10S
Copy   U10-825810-10S
Detailed Description

4 Position Circular Connector Insert, Female Sockets Solder Cup

Copy   4 Position Circular Connector Insert, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-18-10S
Q11266520
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.55000 $19.55
5 16.93000 $84.65
10 14.55800 $145.58
25 12.92520 $323.13
50 12.85560 $642.78
100 11.09770 $1,109.77
250 10.52372 $2,630.93
500 10.26858 $5,134.29

Submit a request for quotation on quantities greater than those displayed.

11:55:49 9/20/2018