Add To Favorites
Photo Not Available
97-16S-8S 5 Position Circular Connector Insert, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.07000 $11.07
5 9.58800 $47.94
10 8.24400 $82.44
25 7.32080 $183.02
50 7.28160 $364.08
100 6.28490 $628.49
250 5.95980 $1,489.95
500 5.81532 $2,907.66
1,000 5.67084 $5,670.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-16S-8S-ND
Copy   AI97-16S-8S-ND
Quantity Available Supplier Direct Ship : 687
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-16S-8S

Copy   97-16S-8S
Description U10-825808-08S
Copy   U10-825808-08S
Detailed Description

5 Position Circular Connector Insert, Female Sockets Solder Cup

Copy   5 Position Circular Connector Insert, Female Sockets Solder Cup
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 5
Shell Size - Insert 16S-8
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Solder Cup
Fastening Type -
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating Silver
Color -
Ingress Protection -
Material Flammability Rating -
Features Insert Only, Requires Shell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI97-16S-8S

12:40:31 11/19/2018