Add To Favorites
Photo Not Available
97-14S-6S-431 6 Position Circular Connector Insert
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.37000 $13.37
5 11.57400 $57.87
10 9.95200 $99.52
25 8.83520 $220.88
50 8.78740 $439.37
100 7.58640 $758.64
250 7.19400 $1,798.50
500 7.01960 $3,509.80
1,000 6.84520 $6,845.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI97-14S-6S-431-ND
Copy   AI97-14S-6S-431-ND
Quantity Available Supplier Direct Ship : 1,979
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

97-14S-6S-431

Copy   97-14S-6S-431
Description CONN INSERT FMALE 6POS
Copy   CONN INSERT FMALE 6POS
Detailed Description

6 Position Circular Connector Insert

Copy   6 Position Circular Connector Insert
Documents & Media
Datasheets 97 Series Catalog
HTML Datasheet 97 Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series 97, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16S
Mounting Type -
Mounting Feature -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Housing Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included; Insert Only, Requires Shell
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-825586-06S
AI97-14S-6S-431

17:12:27 11/12/2018