Add To Favorites
Photo Not Available
8T8668 Circular Connector
Product Overview
Digi-Key Part Number A8T8668-ND
Copy   A8T8668-ND
Quantity Available Supplier Direct Ship : 2,622
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T8668

Copy   8T8668
Description CONN PLUG
Copy   CONN PLUG
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A8T8668
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.28000 $23.28
5 19.80000 $99.00
10 18.24200 $182.42
25 16.68440 $417.11

Submit a request for quotation on quantities greater than those displayed.

12:22:54 9/20/2018