Add To Favorites
Photo Not Available
85-68120-27S 14 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.04000 $108.04
5 100.68400 $503.42
10 84.27300 $842.73
25 77.37200 $1,934.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A85-68120-27S-ND
Copy   A85-68120-27S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85-68120-27S

Copy   85-68120-27S
Description CONN RCPT FMALE 14POS GOLD CRIMP
Copy   CONN RCPT FMALE 14POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   14 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets QWL Series Cylindrical Connectors Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A85-68120-27S

14:07:00 12/14/2018