Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A80-68511-4S-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

80-68511-4S

Description CONN PLUG W/SOCKETS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Fastening Type -
Orientation -
Ingress Protection -
Features -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names A80-68511-4S

09:48:04 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.76000 $25.76
5 21.35200 $106.76
10 19.45600 $194.56
25 18.45120 $461.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback