Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A80-68220-29G-ND
Quantity Available Supplier Direct Ship : 195
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

80-68220-29G

Description CONN PLUG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Fastening Type -
Orientation -
Ingress Protection -
Features -
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names A80-68220-29G

11:49:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 $14.90
5 12.24000 $61.20
10 11.28800 $112.88
25 10.32320 $258.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback