Add To Favorites
Photo Not Available
80-68210-2S Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.44000 $14.44
5 11.86000 $59.30
10 10.93400 $109.34
25 10.00680 $250.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A80-68210-2S-ND
Copy   A80-68210-2S-ND
Quantity Available Supplier Direct Ship : 146
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80-68210-2S

Copy   80-68210-2S
Description CONN PLUG W/SOCKETS
Copy   CONN PLUG W/SOCKETS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Fastening Type -
Orientation -
Ingress Protection -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A80-68210-2S

13:11:00 12/12/2018