Add To Favorites
Photo Not Available
80-470729-1S Circular Connector
Product Overview
Digi-Key Part Number A80-470729-1S-ND
Copy   A80-470729-1S-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80-470729-1S

Copy   80-470729-1S
Description CONN PLUG W/SOCKETS
Copy   CONN PLUG W/SOCKETS
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A80-470729-1S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.11000 $14.11
5 11.58000 $57.90
10 10.67700 $106.77
25 9.76520 $244.13

Submit a request for quotation on quantities greater than those displayed.

06:01:36 9/22/2018