Add To Favorites
Photo Not Available
80-068217-09S Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
5 9.44000 $47.20
10 8.70700 $87.07
25 7.96080 $199.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A80-068217-09S-ND
Copy   A80-068217-09S-ND
Quantity Available Supplier Direct Ship : 117
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80-068217-09S

Copy   80-068217-09S
Description CONN PLUG W/SOCKETS
Copy   CONN PLUG W/SOCKETS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Fastening Type -
Orientation -
Ingress Protection -
Features -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A80-068217-09S

22:24:19 12/14/2018