Add To Favorites
Photo Not Available
75-68524-10S 7 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.99000 $88.99
5 79.57000 $397.85
10 64.21300 $642.13
25 61.42640 $1,535.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A75-68524-10S-ND
Copy   A75-68524-10S-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

75-68524-10S

Copy   75-68524-10S
Description CONN PLUG FMALE 7POS SILVR CRIMP
Copy   CONN PLUG FMALE 7POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   7 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A75-68524-10S

23:19:40 10/15/2018