Add To Favorites
Photo Not Available
75-68128-21S 37 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.57000 $111.57
5 104.58400 $522.92
10 87.53100 $875.31
25 80.35920 $2,008.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A75-68128-21S-ND
Copy   A75-68128-21S-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

75-68128-21S

Copy   75-68128-21S
Description CONN RCPT FMALE 37POS CRIMP
Copy   CONN RCPT FMALE 37POS CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   37 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets QWL Series Cylindrical Connectors Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A75-68128-21S

02:49:46 12/17/2018