Add To Favorites
Photo Not Available
75-474624-10P 7 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.39000 $94.39
5 84.38200 $421.91
10 68.46800 $684.68
25 63.37520 $1,584.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A75-474624-10P-ND
Copy   A75-474624-10P-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

75-474624-10P

Copy   75-474624-10P
Description CONN PLUG MALE 7POS SILVER CRIMP
Copy   CONN PLUG MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   7 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets QWL Series Cylindrical Connectors Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.781" (19.84mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A75-474624-10P

07:43:39 12/15/2018