Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A71-574842-6P-ND
Quantity Available Supplier Direct Ship : 767
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

71-574842-6P

Description CONN PLUG W/PINS
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Termination -
Fastening Type -
Orientation -
Ingress Protection -
Shell Material, Finish -
Contact Finish -
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 71-574842-6P-ND
A71-574842-6P

00:48:17 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.04000 $23.04
5 19.58000 $97.90
10 18.04500 $180.45
25 16.51680 $412.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback