Add To Favorites
Photo Not Available
58-533723-10J Circular Connector Receptacle, Male Pins Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.88000 $97.88
5 89.25000 $446.25
10 74.42800 $744.28
25 67.94360 $1,698.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A58-533723-10J-ND
Copy   A58-533723-10J-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

58-533723-10J

Copy   58-533723-10J
Description CONN PLUG
Copy   CONN PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Circular Connector Receptacle, Male Pins Solder

Copy   Circular Connector Receptacle, Male Pins Solder
Documents & Media
Datasheets 58-53372x-xy Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 58-533723-10J-ND
A58-533723-10J

20:11:06 1/20/2019