Add To Favorites
Photo Not Available
10-74928-15 Connector Cable Clamp 1 7/16-18 UNEF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.63000 $22.63
5 19.24000 $96.20
10 17.73000 $177.30
25 16.21920 $405.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A10-74928-15-ND
Copy   A10-74928-15-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-74928-15

Copy   10-74928-15
Description CONN CABLE CLAMP 1 7/16-18 UNEF
Copy   CONN CABLE CLAMP 1 7/16-18 UNEF
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Cable Clamp 1 7/16-18 UNEF

Copy    Connector Cable Clamp 1 7/16-18 UNEF
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-5015
Part Status Active
Type Cable Clamp
Cable Opening -
Diameter - Outside -
Shell Size - Insert -
Thread Size 1 7/16-18 UNEF
Cable Exit 180°
Material -
Plating Cadmium
Shielding -
Color -
Features Clamp Screws, Grommet
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products Feed-Through Applications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 81-194628-15S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 35POS GOLD CRIMP
  • Unit Price $702.07000
  • A81-194628-15S-ND
  • Photo Not Available
  • 81-194628-15P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 35POS GOLD CRIMP
  • Unit Price $587.84000
  • A81-194628-15P-ND
  • Photo Not Available
  • 75-194628-15S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 35POS CRIMP
  • Unit Price $496.80000
  • A75-194628-15S-ND
  • Photo Not Available
  • 82-194628-15S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 35POS CRIMP
  • Unit Price $494.60000
  • A82-194628-15S-ND
Additional Resources
Standard Package ? 1
Other Names 10-74928-15-ND
A10-74928-15

02:04:33 1/18/2019