Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A10-72822-14S-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

10-72822-14S

Description CONN PLUG FMALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-72822-14S-ND
A10-72822-14S

06:23:15 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.77000 $108.77
5 101.36800 $506.84
10 84.83800 $848.38
25 77.89400 $1,947.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback