Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A10-72624-11S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

10-72624-11S

Description CONN PLUG FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features Strain Relief
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-72624-11S-ND
A10-72624-11S

07:59:21 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.91000 $115.91
5 104.19000 $520.95
10 90.34900 $903.49
25 82.91520 $2,072.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback