Add To Favorites
Photo Not Available
10-72622-23SW 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.27000 $98.27
5 84.92800 $424.64
10 70.82400 $708.24
25 65.97000 $1,649.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A10-72622-23SW-ND
Copy   A10-72622-23SW-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-72622-23SW

Copy   10-72622-23SW
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-72622-23SW-ND
A10-72622-23SW

07:58:03 1/24/2019