Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number A10-69514-7P-ND
Quantity Available Supplier Direct Ship : 154
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

10-69514-7P

Description CONN PLUG W/PINS
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Termination -
Fastening Type -
Orientation -
Ingress Protection -
Shell Material, Finish -
Contact Finish -
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-69514-7P-ND
A10-69514-7P

20:05:35 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.33000 $20.33
5 16.68000 $83.40
10 15.38600 $153.86
25 14.06160 $351.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback