Add To Favorites
Photo Not Available
10-69514-6P Circular Connector
Product Overview
Digi-Key Part Number A10-69514-6P-ND
Copy   A10-69514-6P-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-69514-6P

Copy   10-69514-6P
Description CONN PLUG W/PINS
Copy   CONN PLUG W/PINS
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-69514-6P-ND
A10-69514-6P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.94000 $22.94
5 18.82000 $94.10
10 17.35600 $173.56
25 15.86600 $396.65

Submit a request for quotation on quantities greater than those displayed.

15:51:23 9/19/2018