Add To Favorites
Photo Not Available
10-69514-2S Circular Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.41000 $22.41
5 19.06000 $95.30
10 17.57200 $175.72
25 16.07040 $401.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A10-69514-2S-ND
Copy   A10-69514-2S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-69514-2S

Copy   10-69514-2S
Description CONN PLUG W/SOCKETS
Copy   CONN PLUG W/SOCKETS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Circular Connector

Copy   Circular Connector
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? -
Part Status Active
Connector Type -
Number of Positions -
Shell Size - Insert -
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination -
Fastening Type -
Orientation -
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features -
Shielding -
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10-69514-2S-ND
A10-69514-2S

14:41:25 11/18/2018