Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-639140-121-ND
Quantity Available Supplier Direct Ship : 2,128
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-639140-121

Description CONTACT SOCKET SZ 12 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact Size 12 Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Radsok
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-639140-121

09:21:25 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
5 2.68200 $13.41
10 2.55900 $25.59
25 2.27680 $56.92
50 2.14040 $107.02
100 2.01320 $201.32
250 1.90904 $477.26
500 1.86278 $931.39
1,000 1.81649 $1,816.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback