Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-639140-001-ND
Quantity Available Supplier Direct Ship : 248
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-639140-001

Description CONTACT SOCKET 0-2AWG CRIMP SLVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact 0-2 AWG Size 0 Crimp Silver

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Type Radsok, Machined
Contact Type Socket
Contact Size 0
Wire Gauge or Range - AWG 0-2 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-639140-001

11:22:58 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 19.72042 $946.58
50 17.38980 $869.49
100 15.41120 $1,541.12
250 14.57820 $3,644.55
500 14.26582 $7,132.91
1,000 13.84929 $13,849.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback