USD
Favorite

Photo Not Available
10-606015-271 Socket Contact 14-16 AWG Size 12 Crimp Silver
Price & Procurement
Supplier Direct Ship : 37 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.52000 $42.52
5 37.32200 $186.61
10 36.36000 $363.60
25 34.05120 $851.28
50 31.74280 $1,587.14
100 28.08750 $2,808.75
250 26.16368 $6,540.92

Submit a request for quotation on quantities greater than those displayed.

10-606015-271

Digi-Key Part Number AI10-606015-271-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-606015-271
Copy  
Description CONTACT SOCKET 14-16AWG CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Size 12 Crimp Silver

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-5015
Packaging Bulk 
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AI10-606015-271