Add To Favorites
Photo Not Available
10-606014-381 Pin Contact 12-14 AWG Size 8 Crimp Silver
Product Overview
Digi-Key Part Number AI10-606014-381-ND
Copy   AI10-606014-381-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-606014-381

Copy   10-606014-381
Description CONTACT PIN 12-14AWG CRIMP SLVR
Copy   CONTACT PIN 12-14AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 12-14 AWG Size 8 Crimp Silver

Copy   Pin Contact 12-14 AWG Size 8 Crimp Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-606014-381
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.70000 $14.70
5 12.72600 $63.63
10 11.16800 $111.68
25 10.54440 $263.61
50 10.48760 $524.38
100 9.86410 $986.41
250 9.35384 $2,338.46
500 9.12710 $4,563.55
1,000 8.90033 $8,900.33

Submit a request for quotation on quantities greater than those displayed.

02:33:26 9/25/2018