Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-606014-321-ND
Quantity Available Supplier Direct Ship : 600
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-606014-321

Description CONTACT PIN 10-12AWG CRIMP SLVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact 10-12 AWG Size 8 Crimp Silver

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-606014-321

06:57:11 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
5 4.54000 $22.70
10 4.47200 $44.72
25 4.22240 $105.56
50 4.19960 $209.98
100 3.52000 $352.00
250 3.33796 $834.49
500 3.25704 $1,628.52
1,000 3.17611 $3,176.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback