Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-606014-251-ND
Quantity Available Supplier Direct Ship : 103
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-606014-251

Description CONTACT PIN 10-12AWG CRIMP SLVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact 10-12 AWG Size 12 Crimp Silver

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-606014-251

02:23:39 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
5 2.27000 $11.35
10 2.23600 $22.36
25 2.11120 $52.78
50 2.09980 $104.99
100 1.75910 $175.91
250 1.66816 $417.04
500 1.62772 $813.86
1,000 1.58727 $1,587.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback