Add To Favorites
Photo Not Available
10-606014-058 Pin Contact 6 AWG Size 4 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.13000 $17.13
5 14.83000 $74.15
10 14.60800 $146.08
25 13.79200 $344.80
50 13.71780 $685.89
100 12.90210 $1,290.21
250 12.23476 $3,058.69
500 11.93816 $5,969.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-606014-058-ND
Copy   AI10-606014-058-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-606014-058

Copy   10-606014-058
Description CONTACT PIN 6AWG CRIMP SILVER
Copy   CONTACT PIN 6AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 6 AWG Size 4 Crimp Silver

Copy   Pin Contact 6 AWG Size 4 Crimp Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 4
Wire Gauge or Range - AWG 6 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-606014-058

11:20:22 1/19/2019