Add To Favorites
Photo Not Available
10-606014-044 Pin Contact 10 AWG Size 4 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92
5 19.84400 $99.22
10 17.41300 $174.13
25 16.44040 $411.01
50 16.35220 $817.61
100 15.37990 $1,537.99
250 14.58436 $3,646.09
500 14.23080 $7,115.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-606014-044-ND
Copy   AI10-606014-044-ND
Quantity Available Supplier Direct Ship : 518
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-606014-044

Copy   10-606014-044
Description CONTACT PIN 10AWG CRIMP SILVER
Copy   CONTACT PIN 10AWG CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 10 AWG Size 4 Crimp Silver

Copy   Pin Contact 10 AWG Size 4 Crimp Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 4
Wire Gauge or Range - AWG 10 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-606014-044

16:09:16 10/23/2018