Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-597160-33D-ND
Quantity Available Supplier Direct Ship : 3,922
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597160-33D

Description CONTACT PIN 20-22AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 20-22 AWG Size 16 Crimp Gold

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AI10-597160-33D

17:58:03 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
5 2.26000 $11.30
10 2.22600 $22.26
25 2.10200 $52.55
50 2.09060 $104.53
100 1.75220 $175.22
250 1.66156 $415.39
500 1.62128 $810.64
1,000 1.58099 $1,580.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback