Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AI10-597160-16D-ND
Quantity Available Supplier Direct Ship : 26,669
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597160-16D

Description CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 Crimp Gold

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597160-16D

04:22:51 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
5 1.93400 $9.67
10 1.69600 $16.96
25 1.60160 $40.04
50 1.59280 $79.64
100 1.49810 $149.81
250 1.42064 $355.16
500 1.38622 $693.11
1,000 1.35177 $1,351.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback