Add To Favorites
Photo Not Available
10-597109-33D Socket Contact 20-22 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
5 2.94400 $14.72
10 2.62000 $26.20
25 2.49000 $62.25
50 2.47800 $123.90
100 2.34820 $234.82
250 2.24200 $560.50
500 2.19480 $1,097.40
1,000 2.14760 $2,147.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AI10-597109-33D-ND
Copy   AI10-597109-33D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597109-33D

Copy   10-597109-33D
Description CONTACT SOCKET 20-22AWG CRIMP
Copy   CONTACT SOCKET 20-22AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-22 AWG Size 16 Crimp Gold

Copy   Socket Contact 20-22 AWG Size 16 Crimp Gold
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597109-33D

00:14:38 11/16/2018