Add To Favorites
Photo Not Available
10-597109-28D Socket Contact 10-12 AWG Size 8 Crimp Gold
Product Overview
Digi-Key Part Number AI10-597109-28D-ND
Copy   AI10-597109-28D-ND
Quantity Available Supplier Direct Ship : 130
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597109-28D

Copy   10-597109-28D
Description CONTACT SOCKET 10-12AWG CRIMP
Copy   CONTACT SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 10-12 AWG Size 8 Crimp Gold

Copy   Socket Contact 10-12 AWG Size 8 Crimp Gold
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AI10-597109-28D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.78000 $34.78
5 30.41400 $152.07
10 26.40200 $264.02
25 24.87400 $621.85
50 23.20640 $1,160.32
100 20.56610 $2,056.61
250 19.45440 $4,863.60
500 19.03752 $9,518.76

Submit a request for quotation on quantities greater than those displayed.

12:16:33 9/19/2018